You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMSKV M32 Brass Nickel Plated Cable Gland 13-21mm Dia. IP69, IP68 - 

10065004

10065004 - EMSKV M32 Brass Nickel Plated Cable Gland 13-21mm Dia. IP69, IP68

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WISKA WISKA
Manufacturer Part No:
10065004
Order Code:
CB15461
Product Range
EMSKV Cable Glands Series
Technical Datasheet:
10065004   Datasheet
See all Technical Docs

Product Range Selector (EMSKV Cable Glands Series)

See all from this product range

Product Overview

  • Maximum traction relief through WISKA patent lamella
  • Seal tight to enclosure rack through additional EPDM sealing ring
  • Material: Brass
  • Plating: Nickel
  • Operating temperature: -40°C to 100°C

Product Information


:
M32 x 1.5

:
13mm

:
21mm

:
Brass

:
Brass

:
IP68

:
EMSKV Cable Glands Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

60 In stock Need more?

???PF_PDP_RSP_SUP???

£7.98 ( £9.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.98 (£9.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.43 (£8.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --