You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sprint ATEX EMSKE Brass Cable Gland M25 -
10065043
- Manufacturer:
- WISKA WISKA
- Manufacturer Part No:
- 10065043
- Order Code:
- CB19225
- Product Range
- Wiska Sprint EMSKE Cable Glands
- Technical Datasheet:
- 10065043 Datasheet
Product Range Selector (Wiska Sprint EMSKE Cable Glands)
See all from this product rangeProduct Overview
- Brass cable gland with connection thread sealing ring for optimum sealing
- Strain relief through WISKA patent lamella
- Profile thread with high torque guarantees tight and permanent fit of the cap nut (vibration-safe)
Product Information
- :
- M25
- :
- 10mm
- :
- 17mm
- :
- Brass
- :
- Metallic - Nickel Finish
- :
- IP66, IP68
- :
- Wiska Sprint EMSKE Cable Glands
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.02 (£7.22) | ( ) |
5+ | £5.76 (£6.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.