You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESKV M12 Grey Polyamide Cable Gland 3-7mm Dia. IP69, IP68 - 

10066410

10066410 - ESKV M12 Grey Polyamide Cable Gland 3-7mm Dia. IP69, IP68

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WISKA WISKA
Manufacturer Part No:
10066410
Order Code:
CB15441
Product Range
ESKV Cable Glands
Technical Datasheet:
10066410   Datasheet
See all Technical Docs

Product Range Selector (ESKV Cable Glands)

See all from this product range

Product Overview

  • Maximum traction relief through WISKA patent lamella
  • Seal tight of enclosure through moulded sealing ring
  • Profil thread with high torque guarantees tight and permanent fit of the cap nut (vibration-safe)
  • Material: EPDM
  • Operating temperature: -40°C to 100°C
  • Chemical resistance: Acetone, benzine, benzene, diesel oil, oils & greases, paint & varnish solvents

Product Information


:
M12

:
3mm

:
7mm

:
Nylon (Polyamide)

:
Grey

:
IP68

:
ESKV Cable Glands

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,417 In stock Need more?

???PF_PDP_RSP_SUP???

£0.36 ( £0.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --