You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESKV M16 Grey Polyamide Cable Gland 4.5-10mm Dia. IP69, IP68 -
10066411
- Manufacturer:
- WISKA WISKA
- Manufacturer Part No:
- 10066411
- Order Code:
- CB15442
- Product Range
- ESKV Cable Glands
- Technical Datasheet:
- 10066411 Datasheet
Product Range Selector (ESKV Cable Glands)
See all from this product rangeProduct Overview
- Maximum traction relief through WISKA patent lamella
- Seal tight of enclosure through moulded sealing ring
- Profil thread with high torque guarantees tight and permanent fit of the cap nut (vibration-safe)
- Material: EPDM
- Operating temperature: -40°C to 100°C
- Chemical resistance: Acetone, benzine, benzene, diesel oil, oils & greases, paint & varnish solvents
Product Information
- :
- M16
- :
- 4.5mm
- :
- 10mm
- :
- Nylon (Polyamide)
- :
- Grey
- :
- IP68
- :
- ESKV Cable Glands
Technical Documents (1)
897 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.39 (£0.47) | ( ) |
3+ | £0.35 (£0.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.