You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KA 006 Black Junction Box Enclosure - 

10109578

10109578 - KA 006 Black Junction Box Enclosure

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WISKA WISKA
Manufacturer Part No:
10109578
Order Code:
EN85366
Product Range
Wiska - KA 006
Technical Datasheet:
10109578   Datasheet
See all Technical Docs

Product Range Selector (Wiska - KA 006)

See all from this product range

Product Overview

  • Protection Class: IP55
  • Temp. Range Min: -30°C
  • Temp. Range Max: 60°C
  • Temperatures During Install: -5°C - 60°C
  • Glow Wire Test: 750°C
  • Voltage: 400V
  • Rated Cross Section: 1.5mm²
  • Fixing: 2 External Mounting Feet
  • Ø Cable Diameter Min: 7mm
  • Ø Cable Diameter Max 12mm

Product Information


:
Junction Box

:
Polypropylene (PP)

:
41mm

:
44mm

:
86mm

:
IP55

:
Black

:
-

:
1.61"

:
1.73"

:
3.39"

:
Wiska - KA 006

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

331 In stock Need more?

???PF_PDP_RSP_SUP???

£1.85 ( £2.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.85 (£2.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --