You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KA 006 Green Junction Box Enclosure -
10109584
- Manufacturer:
- WISKA WISKA
- Manufacturer Part No:
- 10109584
- Order Code:
- EN85369
- Product Range
- Wiska - KA 006
- Technical Datasheet:
- 10109584 Datasheet
Product Range Selector (Wiska - KA 006)
See all from this product rangeProduct Overview
- Protection Class: IP55
- Temp. Range Min: -30°C
- Temp. Range Max: 60°C
- Temperatures During Install: -5°C - 60°C
- Glow Wire Test: 750°C
- Voltage: 400V
- Rated Cross Section: 1.5mm²
- Fixing: 2 External Mounting Feet
- Ø Cable Diameter Min: 7mm
- Ø Cable Diameter Max 12mm
Product Information
- :
- Junction Box
- :
- Polypropylene (PP)
- :
- 41mm
- :
- 44mm
- :
- 86mm
- :
- IP55
- :
- Green
- :
- -
- :
- 1.61"
- :
- 1.73"
- :
- 3.39"
- :
- Wiska - KA 006
Technical Documents (1)
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.77 (£2.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.