You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COMBI 1610 Junction Box, 200x160x94mm, Light Grey, IP66/IP67 -
10110735
- Manufacturer:
- WISKA WISKA
- Manufacturer Part No:
- 10110735
- Order Code:
- EN85873
- Also Known As:
- GTIN UPC EAN: 4007686251579
- Technical Datasheet:
- 10110735 Datasheet
Product Range Selector (Wiska - COMBI Series)
See all from this product rangeProduct Overview
- Bellied cover allows 10% more installation space
- Rust-free, captive, quick-release fasteners close and seal the box with a quarter turn
- Combined threaded and membrane entries for installation without tools or locknuts
- Mounting clip for easy installation
- IP66/IP67 rated
- Dimensions (WxHxD): 200x160x94mm
Product Information
- :
- 10
- :
- -
- :
- IP66, IP67
- :
- Wiska - COMBI Series
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.73 (£27.28) | ( ) |
5+ | £21.42 (£25.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.