You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Socks, 6-11 3 Pack -
WFH0050BLKH
- Manufacturer:
- WORK FORCE WORK FORCE
- Manufacturer Part No:
- WFH0050BLKH
- Order Code:
- HE32052
- Product Range
- Work Force - Socks
- Also Known As:
- GTIN UPC EAN: 5019041003357
Product Range Selector (Work Force - Socks)
See all from this product rangeProduct Overview
- Looped terry piling for warmth and comfort
- Made from 90% Acrlyic, 10% Polyester
- Fits sizes: UK 6 - 11, EUR 39 - 45
- Supplied in 3 pair pack
Product Information
- :
- Socks
- :
- Black
- :
- One Size Fits All
- :
- 90% Acrylic, 10% Polyester
- :
- Male
- :
- Adult
- :
- Work Force - Socks
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.02 (£6.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.