You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Work Socks, 6-11 3 Pack -
WFH0095BLKH
- Manufacturer:
- WORK FORCE WORK FORCE
- Manufacturer Part No:
- WFH0095BLKH
- Order Code:
- HE32055
- Product Range
- Work Force - Socks
- Also Known As:
- GTIN UPC EAN: 5019041021146
Product Range Selector (Work Force - Socks)
See all from this product rangeProduct Overview
- Comfort cuff and fine toe seams
- Maximum density sole padding, ensure that each step you take is cushioned and protected
- These socks will stay in place and not move around inside your shoe
- Made from 68% Cotton 16% Acrylic 14% Polyester 2% Elastane
- Supplied in 3 pair pack
Product Information
- :
- Socks
- :
- Black
- :
- 6 - 11 UK
- :
- 68% Cotton, 16% Acrylic, 14% Polyester and 2% Elastane
- :
- Male
- :
- Adult
- :
- Work Force - Socks
Technical Documents (0)
Also Known As
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.03 (£6.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.