You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Spray Adhesive, 500ml -
WCWHDA500
- Manufacturer:
- WUDCARE WUDCARE
- Manufacturer Part No:
- WCWHDA500
- Order Code:
- SA04066
- Also Known As:
- GTIN UPC EAN: 5025506001394
- Technical Datasheet:
- WCWHDA500 Datasheet
Product Overview
- A long-lasting, multi-purpose spray adhesive designed to produce a high strength bond between a wide variety of materials
- Interior & exterior use
- Forms high strength bond
- Suitable for most surfaces such as: Carpet, Fabrics, Laminates, Plastics, Insulation, Rubber and Foam
Product Information
- :
- Bonding Agent
- :
- Transparent
- :
- Aerosol
- :
- 500ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.47 (£6.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.