You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Green, SMD, 1206 (3216 Metric), 30 mA, 3.2 V, 520 nm - 

150120GS75000

150120GS75000 - LED, Green, SMD, 1206 (3216 Metric), 30 mA, 3.2 V, 520 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
150120GS75000
Order Code:
SC20980
Product Range
WL-SMCW
Technical Datasheet:
150120GS75000   Datasheet
See all Technical Docs

Product Range Selector (WL-SMCW)

See all from this product range

Product Overview

The 150120GS75000 is a green Chip LED with top view mono-colour water clear lens, SMD mounting, rectangular-shaped lens, 450mcd luminous intensity, 140° viewing angle and 570nm wavelength type. Luminaires in operation could harm human vision or skin on a photo-biological level, therefore direct light impact has to be avoided.
  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • No UV/IR radiation
  • Wide viewing angle
  • PBC high-usage
  • Better solderability
  • Heat dissipation

Applications

LED Lighting

Warnings

Usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.

Product Information


:
Green

:
SMD

:
1206 (3216 Metric)

:
30mA

:
3.2V

:
520nm

:
450mcd

:
140°

:
Rectangular

:
WL-SMCW

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.18 ( £0.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --