You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Top, Waterclear, Red, SMD, 30 mA, 2 V, 625 nm - 

150141RS73100

150141RS73100 - LED, Top, Waterclear, Red, SMD, 30 mA, 2 V, 625 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
150141RS73100
Order Code:
SC20984
Product Range
WL-SMTW
Technical Datasheet:
150141RS73100   Datasheet
See all Technical Docs

Product Range Selector (WL-SMTW)

See all from this product range

Product Overview

The 150141RS73100 is a 3528 mono-colour SMD LED with water clear lens, made of AlInGaP chip. It is suitable for use with signage and indirect illumination, flat lamp, flat backlight for LCDs, switches and symbols, optical indicators, scanner, indoor and outdoor displays.
  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • No UV/IR radiation
  • Slim design
  • Miniature size
  • Flexibility in design
  • Top view
  • 72mW Power dissipation
  • 5V Reverse voltage
  • 2000V ESD threshold/human body model
  • Level-3 moisture sensitivity

Applications

Computers & Computer Peripherals, Signalling, Automotive, Communications & Networking, Consumer Electronics, Sensing & Instrumentation, Lighting, Commercial

Product Information


:
Red

:
SMD

:
3.5mm x 2.8mm

:
30mA

:
2V

:
625nm

:
300mcd

:
120°

:
Round

:
WL-SMTW

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.15 ( £0.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --