You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Blue, Through Hole, T-1 3/4 (5mm), 30 mA, 3.2 V, 470 nm -
151051BS04000
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 151051BS04000
- Order Code:
- SC20988
- Product Range
- -
- Technical Datasheet:
- 151051BS04000 Datasheet
Product Overview
- Low energy consumption
- High reliability
- Low current requirement
- Fast switching
- No UV/IR radiation
- Easy to install
- Non-stopper
- 90mW Power dissipation
- 5V Reverse voltage
- 1000V ESD threshold/human body model
- Level-1 moisture sensitivity
Applications
Commercial, Lighting, Signalling, Consumer Electronics
Product Information
- :
- Blue
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 30mA
- :
- 3.2V
- :
- 470nm
- :
- 500mcd
- :
- 40°
- :
- Round
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.20 (£0.24) | ( ) |
10+ | £0.19 (£0.23) | ( ) |
50+ | £0.18 (£0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.