You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Red, Green, Blue, SMD, 120 Degree, Dome, R 20mA, G 20mA, B 20mA -
155124M173200
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 155124M173200
- Order Code:
- SC20990
- Product Range
- WL-SFSW
- Technical Datasheet:
- 155124M173200 Datasheet
Product Range Selector (WL-SFSW)
See all from this product rangeProduct Overview
- AlInGaP + InGaN chip technology, small 1204 side view package with round lens type
- Red, green and blue emitting colour, common anode configuration
- Peak wavelength is 632nm (red), 515nm (green), 460nm (blue) at 20mA
- Dominant wavelength is 622nm (red), 523nm (green), 465nm (blue) at 20mA
- Luminous intensity is 450mcd (red), 850mcd (green) and 140mcd (blue) at 20mA
- Maximum forward voltage is 2.4V (red), 3.4V (green) and 3.4V (blue)
- Spectral bandwidth is 20nm (red), 30nm (green) and 20nm (blue) at 20mA
- Viewing angle is 120° at 20mA, compatible with reflow soldering and pick and place machine
- Operating temperature range from -40°C to +85°C
- Power dissipation of 45mW (red), 56mW (green) and 60mW (blue)
Applications
LED Lighting
Product Information
- :
- Red, Green, Blue
- :
- SMD
- :
- -
- :
- 120°
- :
- Dome
- :
- R 20mA, G 20mA, B 20mA
- :
- R 450mcd, G 850mcd, B 140mcd
- :
- R 2V, G 2.8V, B 3V
- :
- R 622nm, G 523nm, B 465nm
- :
- WL-SFSW
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.42 (£0.50) | ( ) |
10+ | £0.39 (£0.47) | ( ) |
50+ | £0.34 (£0.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.