You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Red, Green, SMD, 120 Degree, Rectangular, R 20mA, G 20mA - 

156125RV73000

156125RV73000 - LED, Red, Green, SMD, 120 Degree, Rectangular, R 20mA, G 20mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
156125RV73000
Order Code:
SC20992
Product Range
WL-SBRW
Technical Datasheet:
156125RV73000   Datasheet
See all Technical Docs

Product Range Selector (WL-SBRW)

See all from this product range

Product Overview

The 156125RV73000 from Wurth Elektronik is a WL-SBRW SMD bi-colour reverse mount waterclear LED. It features wide viewing angle, low power consumption, industry standard footprint, small package for exceptional brightness, to emit light through a small cut-out hole in PCB and compatible with automatic placement machine. It is used in front panels indicators, LCD backlighting, keypad backlighting, symbol and switch buttons, messenger board, networking and telecommunications.
  • AlInGaP chip technology, 1205 size rectangular lens type
  • Red and bright green emitting colour
  • Peak wavelength is 632nm (red), 573nm (bright green) at 20mA
  • Dominant wavelength is 624nm (red), 571nm (bright green) at 20mA
  • Luminous intensity is 110mcd (red), 170mcd (bright green) at 20mA
  • Maximum forward voltage is 2.4V (red) and 2.4V (bright green)
  • Spectral bandwidth is 20nm (red), 12nm (bright green) at 20mA
  • Viewing angle is 120° at 20mA
  • Operating temperature range from -40°C to +85°C
  • Power dissipation of 48mW (red), 48mW (bright green)

Applications

LED Lighting

Product Information


:
Red, Green

:
SMD

:
-

:
120°

:
Rectangular

:
R 20mA, G 20mA

:
R 110mcd, G 170mcd

:
R 2V, G 2.1V

:
R 624nm, G 571nm

:
WL-SBRW

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.34 ( £0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --