You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slide Switch, On On, SPDT, 12V DC, 500mA -
450301014042
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 450301014042
- Order Code:
- SW06688
- Product Range
- WS-SLTV
- Technical Datasheet:
- 450301014042 Datasheet
Product Range Selector (WS-SLTV)
See all from this product rangeProduct Overview
- SPDT contact configuration
- On-On switch operation
- Red colour slide and grey colour case
- Contact rating is 500mA at 12VDC
- Gold plated contacts
- Operating temperature range from -40°C to 85°C
- 10mm x 2.5mm size switch
- PA66, UL 94 V-0 rated housing
- Operation force is 800g
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- SPDT
- :
- On-On
- :
- Through Hole
- :
- WS-SLTV
- :
- 500mA
- :
- -
- :
- 12V
- :
- Vertical
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.81 (£2.17) | ( ) |
10+ | £1.39 (£1.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.