You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, 2.54mm, IDC, with Strain Relief, 10 Way - 

61201023021

61201023021 - Socket, 2.54mm, IDC, with Strain Relief, 10 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
61201023021
Order Code:
CN17039
Product Range
WR-BHD Series

Product Range Selector (WR-BHD Series)

See all from this product range

Product Overview

The 61201023021 from Wurth Elektronik is a WR-BHD 2.54mm pitch female IDC connector with strain relief. It is 2 row, 10 positions, stamped contacts IDC connector.
  • Polybutylene terephthalate black colour insulator
  • Copper alloy with gold plated contacts
  • Rated current of 1A
  • Working voltage is 250VAC
  • Operating temperature range from -40°C to 125°C

Applications

Industrial

Product Information


:
IDC Receptacle

:
Female

:
2.54mm

:
2 Row

:
10Contacts

:
Cable Mount

:
Gold Plated Contacts

:
Copper

:
WR-BHD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

582 In stock Need more?

???PF_PDP_RSP_SUP???

£0.31 ( £0.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --