You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCB Mount Shock Safe Fuseholder, 5mm x 20mm, 250V, 10A - 

696309001002

696309001002 - PCB Mount Shock Safe Fuseholder, 5mm x 20mm, 250V, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
696309001002
Order Code:
FF03745
Product Range
WR-FSH
Technical Datasheet:
696309001002   Datasheet
See all Technical Docs

Product Range Selector (WR-FSH)

See all from this product range

Product Overview

The 696309001002 is a 10A/250VAC shock safe Cartridge Fuse Holder with PBTG15 insulator, matte tin plated over nickel copper alloy contact, PCB turn lock cover and solder lug terminals.
  • Black colour
  • -30 to 120°C Operating temperature range
  • UL94V-0 Flammability rating

Applications

Safety

Product Information


:
Cartridge Fuse Holder

:
10A

:
5mm x 20mm

:
Through Hole

:
1Fuses

:
WR-FSH

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£1.64 ( £1.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.64 (£1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.43 (£1.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.22 (£1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --