You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Panel Mount Shock Safe Fuseholder, 5mm x 20mm, 250V, 10A - 

696315001002

696315001002 - Panel Mount Shock Safe Fuseholder, 5mm x 20mm, 250V, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
696315001002
Order Code:
FF03748
Product Range
WR-FSH
Technical Datasheet:
696315001002   Datasheet
See all Technical Docs

Product Range Selector (WR-FSH)

See all from this product range

Product Overview

The 696315001002 is a Shocksafe Panel-mount Fuseholder with turn and lock cover. It has black PBT body and tin over nickel plated copper alloy stamped contact.
  • UL94V-0 Flammability rating
  • 0.5mΩ Contact resistance
  • Protection Class-II
  • -30 to 120°C Operating temperature range

Applications

Industrial

Product Information


:
Cartridge Fuse Holder

:
10A

:
5mm x 20mm

:
Solder Lug

:
1Fuses

:
WR-FSH

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.37 ( £2.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.37 (£2.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.07 (£2.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.82 (£2.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.75 (£2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --