You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ferrite Core, Split, 6mm, 321 Ohm -
74271112S
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 74271112S
- Order Code:
- FT01654
- Product Range
- WE-STAR-TEC Series
- Technical Datasheet:
- 74271112S Datasheet
Product Range Selector (WE-STAR-TEC Series)
See all from this product rangeProduct Overview
- Prefixing cable system facilitates the cable assembling process
- Cable clamping protection
- Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable
- Classification of the plastic housing: UL94 V15
- Operating temperature: –25°C to +105°C
- Core material: NiZn
Applications
Industrial, Test & Measurement
Footnotes
Product Information
- :
- 6mm
- :
- 1MHz
- :
- 1GHz
- :
- 321ohm
- :
- WE-STAR-TEC Series
Technical Documents (2)
Available for back order
Deliveries start from 16/12/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 16/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.89 (£4.67) | ( ) |
| 50+ | £3.56 (£4.27) | ( ) |
| 100+ | £3.34 (£4.01) | ( ) |
| 250+ | £3.12 (£3.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























