You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ferrite Core, Split, 7.5mm, 246 Ohm - 

74271131S

74271131S - Ferrite Core, Split, 7.5mm, 246 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74271131S
Order Code:
FT01655
Product Range
WE-STAR-TEC Series
Technical Datasheet:
74271131S   Datasheet
See all Technical Docs

Product Range Selector (WE-STAR-TEC Series)

See all from this product range

Product Overview

STAR-CLIP fixation with safety key technology for the fixation of STAR-TEC, STAR-TEC LFS and STAR-FIX snap ferrites.
  • UL94 V0 rated
  • Grey colour clip
  • Pre-fixing of the clip with additional assembling of the snap ferrite
  • Operating temperature range from -25°C to +105°C

Product Information


:
7.5mm

:
1MHz

:
1GHz

:
246ohm

:
WE-STAR-TEC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£4.61 ( £5.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.61 (£5.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.26 (£5.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.96 (£4.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £3.71 (£4.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --