You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Choke, Common Mode, 1mH 3A - 

744822301

744822301 - Choke, Common Mode, 1mH 3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
744822301
Order Code:
FT01364
Product Range
WE-CMB Series
Technical Datasheet:
744822301   Datasheet
See all Technical Docs

Product Range Selector (WE-CMB Series)

See all from this product range

Product Overview

The WE-CMB series achieves high suppression of asymmetric interferences even at low frequency ranges. Do not underestimate the parasitic effects when using common mode chokes. This was the most important point to reduce these dues when developing the WE-CMB series. The perfect core/winding-ratio enables very high currents at comparable areas, anyhow the inductance is sufficient. The adjusted wire gauge realizes low heating.
  • Broadband screening because of low capacitance winding technique
  • Very compact design
  • Highest possible current with small sizes
  • High interference compression asymmetric interference rates also at low frequency range
  • Custom designs on request
  • Operating temperature: -40°C to +125°C

Applications

Power Management, Motor Drive & Control

Product Information


:
1mH

:
3A

:
WE-CMB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£3.16 ( £3.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.16 (£3.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.16 (£2.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --