You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8+7 Way Metal Consumer Unit, 100A Main Switch & 2x 80A 30mA RCDs -
NMISS8706
- Manufacturer:
- WYLEX WYLEX
- Manufacturer Part No:
- NMISS8706
- Order Code:
- PL14957
- Also Known As:
- GTIN UPC EAN: 5013601094786
- Technical Datasheet:
- NMISS8706 Datasheet
Product Range Selector (Wylex - NM Series Consumer Units)
See all from this product rangeProduct Overview
- 15-Way, dual RCD split load consumer unit
- Fitted with a 100A main switch and 2x 80A, 30mA RCDs and space for 15x (8+7) Wylex MCBs
- All metal enclosure with no external plastic parts
- Finished in low smoke and fume white paint
- Top hinged metal front cover ensures cover remains closed at all times for maximum safety
- Cable entry knockouts on top and bottom of unit
- Fully compliant to BS EN 61439-3 as required under Amendment 3 to the IET wiring Regulations
- Suitable for use in all types of premise
Warnings
Product Information
- :
- Split Load
- :
- Metal
- :
- 240V
- :
- 100A
- :
- 15Circuits
- :
- 261mm
- :
- 438mm
- :
- 121mm
- :
- Wylex - NM Series Consumer Units
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.49 (£119.39) | ( ) |
3+ | £98.38 (£118.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.