You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Way High Integrity Consumer Unit, 100A Switch, 2x 80A, 30mA RCDs, 8x MCBs -
GB6:WNM1769
- Manufacturer:
- WYLEX WYLEX
- Manufacturer Part No:
- GB6:WNM1769
- Order Code:
- PL16458
- Product Range
- Wylex - WNM Series Consumer Units
- Technical Datasheet:
- GB6:WNM1769 Datasheet
Product Range Selector (Wylex - WNM Series Consumer Units)
See all from this product rangeProduct Overview
- Metal, high integrity, dual RCD consumer unit
- 100A mains switch
- 2x 80A, 30mA, Type A RCDs
- Cable entry knockouts on all sides
- Lockable visor
- Compliant with 18th Edition, BS EN 61439-3
- Supplied with 8x MCBs (3x 6A, 1x 16A, 4x 32A, 2x blanks)
Product Information
- :
- Domestic
- :
- Metal
- :
- 240V
- :
- 100A
- :
- 10Circuits
- :
- 270mm
- :
- 353mm
- :
- 130mm
- :
- Wylex - WNM Series Consumer Units
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £90.62 (£108.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.