You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-Way High Integrity Consumer Unit with Surge Protection Device -
NMRS5SSLMHIS
Product Range Selector (NM Series)
See all from this product rangeProduct Overview
- Cable entry on all sides (18x knockouts in total)
- Complies with the 18th edition wiring regulations (BS7671)
- BS EN 61439-3 Compliant
- Supplied with 2x 80A, 30mA RCDs, Type-2 SPD (Surge Protection Device) and 100A, single-pole main switch
Product Information
- :
- Domestic
- :
- Steel
- :
- 240V
- :
- 100A
- :
- 5Circuits
- :
- 241mm
- :
- 292mm
- :
- 121mm
- :
- NM Series
Technical Documents (0)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.82 (£88.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.