You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5MP AI Powered Motorised Lens Active Defence Dome CCTV Camera, 60m IR - Black - 

X4C5000ADM-B

X4C5000ADM-B - 5MP AI Powered Motorised Lens Active Defence Dome CCTV Camera, 60m IR - Black
X4C5000ADM-B - 5MP AI Powered Motorised Lens Active Defence Dome CCTV Camera, 60m IR - Black
X4C5000ADM-B - 5MP AI Powered Motorised Lens Active Defence Dome CCTV Camera, 60m IR - Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
X-VISION X-VISION
Manufacturer Part No:
X4C5000ADM-B
Order Code:
SR11984
Also Known As:
GTIN UPC EAN: 5055755833651
Technical Datasheet:
X4C5000ADM-B   Datasheet
See all Technical Docs

Product Range Selector (X-Vision - AI Dome Cameras)

See all from this product range

Product Overview

This 5MP AI powered Active Defence Motorised Lens Dome IP CCTV Camera features an Auto Focus Lens of 31-102°, Starlight technology, deterrent red and blue warning LEDs and Smart IR Night Vision of up to 60m. Built-in Microphone & Speaker for two way audio, a Micro SD Card Slot and is suitable for both indoor and outdoor use. Additionally, it offers ONVIF, PoE and a 3 Year Warranty.
  • 5MP Imaging Sensor providing over 2x the resolution of equivalent 2MP cameras
  • Ideal for applications requiring higher resolution images, offering the perfect balance between performance and price
  • 2.7mm to 13.5mm Motorised Auto Focus Lens for adjustable viewing angles between 31° and 102° viewing angle
  • Allowing you to select the perfect viewing angle for your application
  • The viewing angle can be adjusted from a Xvision NVR and from the XVISION IPCCTV APP connected to a Xvision NVR or the camera directly
  • 60m Smart IR Night Vision which ensures brightness uniformity in low illumination and adjusts to the intensity of the camera's infrared LEDs
  • To compensate for the distance of an object, preventing the infrared LEDs from over-exposing objects close to the camera
  • Starlight Super Low light Imaging Sensor for clear images in Colour at light levels down to 0.005 Lux
  • White Light LEDs for Colour Night Vision when illuminated
  • The White Light LEDs can be activated by AI technology, minimising the disturbance they could cause to others, and acting as a deterrent to intruders
  • The brightness of the light can be adjusted and the light can either flash or be illuminated for 5 to 60 seconds when activated
  • Integrated Microphone Input for recording sound and speaker for two way communication (Two way audio function compatible with XVISION XNP-2 NVR range)
  • The camera can be used inside or outside and is IP67 rated
  • Features a 3-axis adjustment for flexible mounting on a wall or ceiling. A range of brackets offering additional mounting options are available as accessories

Product Information


:
1/2.7 "

:
5MP

:
12V

:
0.005lx

:
Auto

:
X-Vision - AI Dome Cameras

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055755833651

2 In stock Need more?

???PF_PDP_RSP_SUP???

£190.89 ( £229.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £190.89 (£229.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --