You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP PoE 2.7-12mm Motorised Auto-Focus Starlight Bullet CCTV Camera 60M IR, IP66 -
X4C5000BM-W-2N
- Manufacturer:
- X-VISION X-VISION
- Manufacturer Part No:
- X4C5000BM-W-2N
- Order Code:
- SR11093
- Product Range
- -
- Also Known As:
- GTIN UPC EAN:
- Technical Datasheet:
- X4C5000BM-W-2N Datasheet
Product Overview
- 5MP progressive CMOS image sensor
- Lens: 2.7mm to 12mm motorised - Wide Angle 34° to 116°
- Starlight & ONVIF technology
- 60m Smart IR night vision for clear images even in complete darkness
- Audio IN/OUT
- Alarm IN/OUT
- Built-in MicroSD card slot
- IP Rating: IP66
- Designed for indoor or outdoor use
- 3x Axis adjustment for flexible mounting on a wall or ceiling
- Power: 12V DC / PoE (Power Over Ethernet)
- 3 Years Manufacturer's Warranty
Applications
Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Industrial, Installations, Theft Prevention and Traceability, Security, Harsh Environment
Footnotes
Product Information
- :
- 2560x1920p
- :
- 0.005lx
- :
- 2.7mm to 12mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £140.39 (£168.47) | ( ) |
3+ | £137.36 (£164.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.