You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5MP AI Powered 10x Zoom Bullet CCTV Camera, 80m IR - White - 

X5C5000BM550-W

X5C5000BM550-W - 5MP AI Powered 10x Zoom Bullet CCTV Camera, 80m IR - White
X5C5000BM550-W - 5MP AI Powered 10x Zoom Bullet CCTV Camera, 80m IR - White
X5C5000BM550-W - 5MP AI Powered 10x Zoom Bullet CCTV Camera, 80m IR - White
X5C5000BM550-W - 5MP AI Powered 10x Zoom Bullet CCTV Camera, 80m IR - White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
X-VISION X-VISION
Manufacturer Part No:
X5C5000BM550-W
Order Code:
SR11986
Also Known As:
GTIN UPC EAN: 5055755832135
Technical Datasheet:
X5C5000BM550-W   Datasheet
See all Technical Docs

Product Overview

Enjoy superior image quality and features with the XVISION® X5C5000BM550-W 5MP AI+BI Pro Bullet IP CCTV Camera, featuring a 5.0-50mm (7-49°) 10x zoom motorised auto focus lens and Starlight technology for crystal-clear night vision up to 80m away. Plus, benefit from audio input/output, alarm input/output, built-in Micro SD card slot, 120dB wide dynamic range, IP67 weatherproofing, AI video analytics, ONVIF compatibility and PoE or Powerline power options. This robust camera is vandal-resistant and comes with a 3-year warranty.
  • 5MP Imaging Sensor providing over 2x the resolution of equivalent 2MP cameras
  • Ideal for applications requiring higher resolution images, offering the perfect balance between performance and price
  • 5mm to 50mm 10x Zoom Motorised Auto Focus Lens for adjustable viewing angles between 7° and 45° viewing angle
  • Allowing you to select the perfect viewing angle for your application
  • The viewing angle can be adjusted from an Xvision NVR and from the XIQ Mobile CMS APP connected to a Xvision NVR or the camera directly
  • 80m Smart IR Night Vision which ensures brightness uniformity in low illumination and adjusts to the intensity of the camera's infrared LEDs
  • To compensate for the distance of an object, preventing the infrared LEDs from over-exposing objects close to the camera
  • Starlight Super Low light Imaging Sensor for clear images in Colour at light levels down to 0.005 Lux
  • 120dB Wide Dynamic Range for clear viewing of foreground objects against bright backgrounds
  • Audio Input for recording sound
  • Uses the latest AI Video Analytics technology to provide: License Plate Recognition, Line Crossing, Stationary Object, Human & Face Detection, Cross Counting
  • The camera can be used inside or outside and is IP67 rated
  • Features a 3-axis adjustment for flexible mounting on a wall or ceiling. A range of brackets offering additional mounting options are available as accessories

Product Information


:
1/2.7 "

:
5MP

:
12V

:
0.005lx

:
Auto

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055755832135

1 In stock Need more?

???PF_PDP_RSP_SUP???

£251.49 ( £301.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £251.49 (£301.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --