You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

No.1 Brass Picture Wire, 3m - 

12834

12834 - No.1 Brass Picture Wire, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
X X
Manufacturer Part No:
12834
Order Code:
FN04131
Also Known As:
GTIN UPC EAN: 5013343128343

Product Range Selector (X - Picture Wire)

See all from this product range

Product Overview

  • Wire Length: 3m
  • Product Material: Brass
  • Maximum Load: 6kg

Product Information


:
-

:
-

:
-

:
3m

:
-

:
Brass

:
-

:
X - Picture Wire

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013343128343

13 In stock Need more?

???PF_PDP_RSP_SUP???

£1.41 ( £1.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.41 (£1.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.31 (£1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --