You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

White Nylon Picture Cord, 3m - 

12840

12840 - White Nylon Picture Cord, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
X X
Manufacturer Part No:
12840
Order Code:
FN04134
Also Known As:
GTIN UPC EAN: 5013343128404

Product Range Selector (X - Picture Wire)

See all from this product range

Product Overview

  • Cord Length: 3m
  • Product Material: Nylon
  • Maximum Load: 30kg

Product Information


:
-

:
-

:
-

:
3m

:
-

:
Nylon (Polyamide)

:
-

:
X - Picture Wire

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013343128404

18 In stock Need more?

???PF_PDP_RSP_SUP???

£1.84 ( £2.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.84 (£2.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.71 (£2.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --