You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Plug Top Power Supply, 12V DC, 500mA, 6W -
ACM06US12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ACM06US12
- Order Code:
- PW06293
- Product Range
- ACM06 Series
- Technical Datasheet:
- ACM06US12 Datasheet
Product Range Selector (ACM06 Series)
See all from this product rangeProduct Overview
- Energy Efficiency Level VI
- European CoC Tier 2
- Medical and ITE Approvals
- Interchangeable Mains Connectors
- Output Voltages from 5V to 12V
- Class II construction
- 3 Years Warranty
Applications
Power Management, Industrial, Medical
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 6W
- :
- 12VDC
- :
- 500mA
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- ACM06 Series
- :
- Mains Plug Sold Separately
Technical Documents (4)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.40 (£12.48) | ( ) |
5+ | £10.10 (£12.12) | ( ) |
10+ | £9.77 (£11.72) | ( ) |
50+ | £9.36 (£11.23) | ( ) |
100+ | £8.73 (£10.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.