You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Interchangeable Power Supply, ITE & Medical, 12V, 3A, 36W, 2.5mm Plug -
ACM36US12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ACM36US12
- Order Code:
- PW05467
- Product Range
- ACM36 Series
- Technical Datasheet:
- ACM36US12 Datasheet
Product Range Selector (ACM36 Series)
See all from this product rangeProduct Overview
- European CoC tier 2
- Input voltage rating is 90 to 264VAC
- Output power is 36W
- Output voltage is 12V, input frequency is 47 to 63Hz
- Output current is 3000mA, 88.6% efficiency
- Total regulation is 5% (total regulation includes initial set accuracy, line and load regulation)
- Continuous, trip and restart (hiccup mode) with auto recovery short circuit protection
- Operating temperature is 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
- Interchangeable mains connectors
- 3 years warranty
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 36W
- :
- 12VDC
- :
- 3A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- ACM36 Series
- :
- Mains Plug Sold Separately
Technical Documents (4)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.56 (£19.87) | ( ) |
5+ | £16.06 (£19.27) | ( ) |
10+ | £15.56 (£18.67) | ( ) |
20+ | £13.91 (£16.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.