You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V, 3,A 15W, Desktop Power Supply, IEC C8 (Fig 8), 2.5mm Plug -
AEL20US05C2
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- AEL20US05C2
- Order Code:
- PW04512
- Product Range
- AEL20 Series
- Technical Datasheet:
- AEL20US05C2 Datasheet
Product Range Selector (AEL20 Series)
See all from this product rangeProduct Overview
- Energy Efficiency Level V
- CEC 2008 and EISA 2007 Compliant
- Limited Power Source Approval
- China Compulsory Certification (CCC) Qualified
- +60 °C Operating Temperature
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Applications
Power Management
Product Information
- :
- ITE
- :
- 1 Output
- :
- 15W
- :
- 5VDC
- :
- 3A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- AEL20 Series
- :
- IEC 60320 C8
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.07 (£42.08) | ( ) |
3+ | £32.67 (£39.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.