You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Power Supply, 12V, 6.66A, 80W -
AEL80US12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- AEL80US12
- Order Code:
- PW05574
- Product Range
- AEL80 Series
- Technical Datasheet:
- AEL80US12 Datasheet
Product Range Selector (AEL80 Series)
See all from this product rangeProduct Overview
- Energy Efficiency Level V
- CEC 2008 and EISA 2007 Compliant
- Limited Power Source Approval
- China Compulsory Certification (CCC) Qualified
- +60 °C Operating Temperature
Applications
Power Management
Product Information
- :
- ITE
- :
- 1 Output
- :
- 80W
- :
- 12VDC
- :
- 6.66A
- :
- -
- :
- -
- :
- 5 Way Mini DIN
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- AEL80 Series
- :
- Mains Plug Sold Separately
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £120.91 (£145.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.