You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 4A, 48W, Desktop Power Supply (Medical), IEC C14, 2.5mm Plug -
AFM45US12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- AFM45US12
- Order Code:
- PW04502
- Product Range
- AFM Series
- Technical Datasheet:
- AFM45US12 Datasheet
Product Range Selector (AFM Series)
See all from this product rangeProduct Overview
- Energy Efficiency Level V
- IT & Medical Approvals
- CCC Qualified
- Operating Temperature 0°C to 70°C
Applications
Medical
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 48W
- :
- 12VDC
- :
- 4A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 264V AC
- :
- AFM Series
- :
- Mains Plug Sold Separately
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.92 (£51.50) | ( ) |
5+ | £37.02 (£44.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.