You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 18V, 2.67A, 48W -
AFM45US18
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- AFM45US18
- Order Code:
- PW05554
- Technical Datasheet:
- AFM45US18 Datasheet
Product Range Selector (AFM Series)
See all from this product rangeProduct Overview
- Energy Efficiency Level V
- IT & Medical Approvals
- CCC Qualified
- Operating Temperature 0°C to 70°C
Applications
Medical
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 48W
- :
- 18VDC
- :
- 2.67A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 264V AC
- :
- AFM Series
- :
- Mains Plug Sold Separately
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £53.43 (£64.12) | ( ) |
5+ | £52.36 (£62.83) | ( ) |
10+ | £51.30 (£61.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.