You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, Medical Approved, 24V, 6.25A, 150W -
AHM150PS24C2-8
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- AHM150PS24C2-8
- Order Code:
- PW05535
- Product Range
- AHM Series
- Technical Datasheet:
- AHM150PS24C2-8 Datasheet
Product Range Selector (AHM Series)
See all from this product rangeProduct Overview
- IT & Medical Approvals
- Energy Efficiency Level V, CEC2008 & EISA 2007
- Less Than 0.5W No Load Input Power
- Class II Construction
Applications
Power Management, Medical
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 150W
- :
- 24VDC
- :
- 6.25A
- :
- -
- :
- -
- :
- 4 Way Mini DIN
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 264V AC
- :
- AHM Series
- :
- IEC 60320 C8
Technical Documents (4)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £78.27 (£93.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.