You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Enclosed Power Supply, Medical Approved, 12V, 5.42A, 65W - 

AKM65US12C2

AKM65US12C2 - AC/DC Enclosed Power Supply, Medical Approved, 12V, 5.42A, 65W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AKM65US12C2
Order Code:
PW05460
Product Range
AKM65 Series
Technical Datasheet:
AKM65US12C2   Datasheet
See all Technical Docs

Product Range Selector (AKM65 Series)

See all from this product range

Product Overview

AKM65 series 65W convection cooled AC to DC power supplies. AKM65 series of desktop adaptors comply with medical, home-healthcare and IT approvals along with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance. It complies with UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, ANSI/AAMI ES 60601-1, EN62368-1, EN60601-1 (Class I & II versions), EN60601-1-11 (Class II version), IEC60950-1:2005 Ed 2 / IEC62368-1, IEC60601-1 (Class I & II versions), IEC60601-1-11 (Class II version), China Compulsory Certification, GB4943, GB17625.1, GB4943.1, GB/T9254, CSA C22.2 No. 60601, AU/NZ 60950.1, UKCA, CE safety standards.
  • IP22 ingress protection
  • IEC/EN60601-1-11 for home healthcare applications
  • Energy efficiency level VI & EU2019/1782
  • Medical (2 x MOPP) and ITE approvals
  • Continuous, trip and restart (hiccup mode) short circuit protection with auto recovery
  • Class I & class II versions
  • 80 to 264VAC input voltage range
  • 0°C to +60°C operating temperature, 24KHz to 70KHz switching frequency
  • 3 years warranty
  • 4.92” x 2.45” x 1.34” (125.0 x 62.3 x 34.0mm) dimension

Product Information


:
ITE & Medical

:
1 Output

:
65W

:
12VDC

:
5.42A

:
-

:
-

:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
AKM65 Series

:
IEC 60320 C8

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£29.78 ( £35.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.78 (£35.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £28.88 (£34.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £27.99 (£33.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £25.01 (£30.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --