You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, Medical Approved, 48V, 1.35A, 65W -
AKM65US48
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- AKM65US48
- Order Code:
- PW05538
- Product Range
- AKM65 Series
- Technical Datasheet:
- AKM65US48 Datasheet
Product Range Selector (AKM65 Series)
See all from this product rangeProduct Overview
- IP22 ingress protection
- IEC/EN60601-1-11 for home healthcare applications
- Energy efficiency level VI & EU2019/1782
- Medical (2 x MOPP) and ITE approvals
- Continuous, trip and restart (hiccup mode) short circuit protection with auto recovery
- Class I & class II versions
- 80 to 264VAC input voltage range
- 0°C to +60°C operating temperature, 24KHz to 70KHz switching frequency
- 3 years warranty
- 4.92” x 2.45” x 1.34” (125.0 x 62.3 x 34.0mm) dimension
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 65W
- :
- 48VDC
- :
- 1.35A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- AKM65 Series
- :
- IEC 60320 C14
Technical Documents (3)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.08 (£36.10) | ( ) |
5+ | £29.47 (£35.36) | ( ) |
10+ | £28.88 (£34.66) | ( ) |
20+ | £28.27 (£33.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.