You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, Medical Approved, 12V, 12.5A, 150W, 2.5mm Plug -
ALM150PS12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ALM150PS12
- Order Code:
- PW05494
- Product Range
- ALM150 Series
- Technical Datasheet:
- ALM150PS12 Datasheet
Product Range Selector (ALM150 Series)
See all from this product rangeProduct Overview
- Energy efficiency level VI and EU CoC tier 2 compliant
- Less than 0.15W standby power
- 0°C to 60°C operation
- Low earth leakage current
- Dimension is 7.323" x 2.843" x 1.496" (186.0 x 72.0 x 38.0mm)
Applications
Medical
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 150W
- :
- 12VDC
- :
- 12.5A
- :
- -
- :
- -
- :
- 4 Way DIN
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 264V AC
- :
- ALM150 Series
- :
- Mains Plug Sold Separately
Technical Documents (3)
Available for back order
Deliveries start from 17/07/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 17/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.79 (£83.75) | ( ) |
5+ | £67.70 (£81.24) | ( ) |
10+ | £60.58 (£72.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.