You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, Medical Approved, 12V, 5.4A, 65W, 2.5mm Plug -
ALM65US12C2-8
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ALM65US12C2-8
- Order Code:
- PW05568
- Product Range
- ALM65 Series
- Technical Datasheet:
- ALM65US12C2-8 Datasheet
Product Range Selector (ALM65 Series)
See all from this product rangeProduct Overview
- Energy Efficiency Level VI
- Medical and ITE Safety Approval
- 4th Edition Medical EMC
- Less Than 0.21W No Load Input Power
- Operating Temperature 0°C to 60°C
- Low Earth Leakage Current
- IP32 Environmental Rating
- Class II Construction
Applications
Industrial, Consumer Electronics, Medical
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 65W
- :
- 12VDC
- :
- 5.4A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 264V AC
- :
- ALM65 Series
- :
- IEC 60320 C8
Technical Documents (4)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.22 (£44.66) | ( ) |
5+ | £36.10 (£43.32) | ( ) |
10+ | £31.26 (£37.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.