You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, Medical Approved, 24V, 2.7A, 65W, 2.5mm Plug -
ALM65US24
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ALM65US24
- Order Code:
- PW05449
- Product Range
- ALM65 Series
- Technical Datasheet:
- ALM65US24 Datasheet
Product Range Selector (ALM65 Series)
See all from this product rangeProduct Overview
- Energy efficiency level VI, 4th Edition medical EMC
- IP32 environmental rating
- Low earth leakage current
- 3 year warranty
- Dimension is 125.5 x 55.5 x 33.5mm, output power is 65W
- Input voltage is 80 to 264VAC (derate linearly from 100% load at 90VAC to 80% load at 80VAC)
- Output voltage is 24V, input frequency is 47 to 63Hz
- Output current is 2.7A, total regulation is ±5%
- Operating temperature is 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
- Efficiency is 88%
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 65W
- :
- 24VDC
- :
- 2.7A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 264V AC
- :
- ALM65 Series
- :
- Mains Plug Sold Separately
Technical Documents (4)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.92 (£51.50) | ( ) |
5+ | £41.63 (£49.96) | ( ) |
10+ | £36.05 (£43.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.