You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC PCB Mount Power Supply, 12V, 19.7A, 110W -
ASB110PS12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ASB110PS12
- Order Code:
- PW05492
- Product Range
- ASB110 Series
- Technical Datasheet:
- ASB110PS12 Datasheet
Product Range Selector (ASB110 Series)
See all from this product rangeProduct Overview
- No extra components required
- Universal input,
0.3W no load input power - Over current/voltage and over temperature protection
- 3 year warranty, dimension is 116.8 x 61 x 17mm
- Output power is 110W
- Output voltage is 12V, input frequency is 47 to 63Hz
- Output current is 9.17A, noise and ripple is 120mV
- Efficiency is 90% (typical efficiency with 230VAC input and full load)
- Input voltage is 85 to 264VAC (derate linearly from 100% load at 90VAC to 90% load at 85VAC)
- Operating temperature is -40 to 85°C baseplate
Product Information
- :
- ITE
- :
- 1 Output
- :
- 110W
- :
- 12VDC
- :
- 9.17A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 85V AC to 264V AC
- :
- 61mm
- :
- 17mm
- :
- 116.8mm
- :
- ASB110 Series
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £147.03 (£176.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.