You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, 27V, 8.9A, 250W -
CCM250PS28
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- CCM250PS28
- Order Code:
- PW05514
- Product Range
- CCM250 Series
- Technical Datasheet:
- CCM250PS28 Datasheet
Product Range Selector (CCM250 Series)
See all from this product rangeProduct Overview
- Input voltage range from 80 to 275VAC, output voltage is 28VDC (V1)
- Output current is 8.9A/10.70A (nominal/peak), output power is 250W (nominal)
- Very high efficiency up to 95%, class B conducted and radiated emissions
- IT, industrial and medical safety approvals
- Isolation is 4000VAC (input to output)
- Switching frequency range from 30 to 500KHz (PFC), 25.6KHz (boost), 51.2KHz (main)
- 3 year warranty
- Operating temperature range from -20 to +70°C
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- -
- :
- 250W
- :
- 80V AC to 275V AC
- :
- Fixed
- :
- 28VDC
- :
- 8.9A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- CCM250 Series
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £279.47 (£335.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.