You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V, 2A, 10W, DIN Rail Mount AC to DC Power Supply -
DNR10US05
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- DNR10US05
- Order Code:
- PW04500
- Product Range
- DNR10 Series
- Technical Datasheet:
- DNR10US05 Datasheet
Product Range Selector (DNR10 Series)
See all from this product rangeProduct Overview
- Rugged Design for Industrial Applications
- DC OK 24 V Models
- Up to 92% Efficiency
- Wide Input Range
- Wide Adjustment Range
- International Safety Approvals
- Full Power to +60°C
- Overvoltage and Overload Protection
Applications
Industrial
Product Information
- :
- ITE
- :
- 1 Output
- :
- 10W
- :
- 5VDC
- :
- 2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- DNR10 Series
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.65 (£27.18) | ( ) |
5+ | £19.94 (£23.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.