You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 840mA, 10W, DIN Rail Mount AC to DC Power Supply - 

DNR10US12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DNR10US12
Order Code:
PW04501
Product Range
DNR10 Series
Technical Datasheet:
DNR10US12   Datasheet
See all Technical Docs

Product Range Selector (DNR10 Series)

See all from this product range

Product Overview

DNR series 10W AC-DC converter with rugged design for industrial applications. Certified by EN62368-1, UL508 Pollution Degree 2, UL1310 Class 2 power recognized. See note 3 & ratings table, UL62368-1, cUL62368-1, overvoltage category II, UL508, overvoltage category III, ANSI/ISA 12.12.01. Class 1, division 2 groups A,B,C and D, DNR30 & DNR60: SEMI F47.
  • Input current is 90-264 VAC, 120-375 VDC, Output voltage is 12VDC
  • Wide adjustment range
  • Operating temperature range from 20 °C to +70 °C
  • DC standby versions, DC OK 24V models
  • Short circuit protection, power limited, auto recovery
  • Convection-cooled with 25mm free space all sides
  • 3 year warranty

Product Information


:
ITE

:
1 Output

:
10.08W

:
12VDC

:
840mA

:
-

:
-

:
-

:
-

:
-

:
-

:
90V AC to 264V AC

:
Fixed

:
DNR10 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£20.98 ( £25.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.98 (£25.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £18.46 (£22.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --