You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 10A, 240W, DIN Rail Mount AC to DC Power Supply -
DNR240PS24-ID
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- DNR240PS24-ID
- Order Code:
- PW04445
- Product Range
- DNR240 Series
- Technical Datasheet:
- DNR240PS24-ID Datasheet
Product Range Selector (DNR240 Series)
See all from this product rangeProduct Overview
- With detachable connector
- Up to 90% efficiency
- Full power from -40 to 60°C
- Output clamps at 125 to 140% Vnom, auto recovery overvoltage protection
- 105 to 145% constant current, auto recovery overload protection
- -40 to 70°C Operating temperature range
- 20 to 95% RH Non-condensing Operating humidity
Applications
Power Management
Product Information
- :
- ITE
- :
- 1 Output
- :
- 240W
- :
- 24VDC
- :
- 10A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- DNR240 Series
Technical Documents (4)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £111.48 (£133.78) | ( ) |
3+ | £105.01 (£126.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.