You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC DIN Rail Power Supply, 24V, 10A, 240W - 

DNR240TS24-I

DNR240TS24-I - AC/DC DIN Rail Power Supply, 24V, 10A, 240W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DNR240TS24-I
Order Code:
PW05561
Product Range
DNR240 Series
Technical Datasheet:
DNR240TS24-I   Datasheet
See all Technical Docs

Product Range Selector (DNR240 Series)

See all from this product range

Product Overview

The DNR series are DIN-rail mount Power Supplies featuring a rugged design for industrial applications, wide adjustment range. No minimum load required, convection-cooled with 25mm free space all sides.
  • Rugged Design for Industrial Applications
  • DC OK 24 V Models
  • Up to 92% Efficiency
  • Wide Input Range
  • Wide Adjustment Range
  • International Safety Approvals
  • Full Power to +60°C
  • Overvoltage and Overload Protection

Applications

Industrial

Product Information


:
ITE

:
1 Output

:
240W

:
24VDC

:
10A

:
-

:
-

:
-

:
-

:
-

:
-

:
340V AC to 575V AC

:
Adjustable, Fixed

:
DNR240 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£140.60 ( £168.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £140.60 (£168.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --