You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 2.5A, 60W, DIN Rail Mount AC to DC Power Supply -
DNR60US24
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- DNR60US24
- Order Code:
- PW04419
- Product Range
- DNR60 Series
- Technical Datasheet:
- DNR60US24 Datasheet
Product Range Selector (DNR60 Series)
See all from this product rangeProduct Overview
- 3 year warranty
- 24V output voltage, 24.00 to 28.00V output voltage trim
- 2.500A output current
- 89% typical efficiency
- 85 to 264VAC, 90 to 375VDC input voltage
- 47 to 63Hz input frequency
- Operating temperature range from -40°C to +70°C
- Overvoltage, overload, short circuit protection
Product Information
- :
- ITE
- :
- 1 Output
- :
- 60W
- :
- 24VDC
- :
- 2.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- DNR60 Series
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.42 (£65.30) | ( ) |
3+ | £51.05 (£61.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.