You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 24V, 1.67A, 40W -
ECE40US24-S
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECE40US24-S
- Order Code:
- PW05569
- Product Range
- ECE40 Series
- Technical Datasheet:
- ECE40US24-S Datasheet
Product Range Selector (ECE40 Series)
See all from this product rangeProduct Overview
- Ultra compact size, chassis mount with screw terminal
0.3W no load input power - Peak load capability
- Output power is 40W, output voltage is 24VDC
- Output current is 1.67 nominal, 85% efficiency
- Input voltage is 85-264VAC (120-370VDC) derate load from 100% at 90VAC to 90% at 85VAC
- Input frequency is 47-63Hz
- Operating temperature is -25°C to 70°C, derate linearly from 100% at 50°C to 50% at 70°C
- Trip and restart (hiccup mode) short circuit protection
- 3 year warranty
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 40W
- :
- 24VDC
- :
- 1.67A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- ECE40 Series
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.39 (£80.87) | ( ) |
5+ | £65.37 (£78.44) | ( ) |
10+ | £56.61 (£67.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.